RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

RS Stock No.: 186-3081Brand: RS PRODistrelec Article No.: 30391514
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

3P

Distrelec Product Id

30391514

Country of Origin

India

Stock information temporarily unavailable.

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 95.66
10 - 24AED 89.88
25 - 49AED 84.52
50+AED 77.70

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

3P

Distrelec Product Id

30391514

Country of Origin

India