RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67

RS Stock No.: 207-2362Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

3P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

AED 70.30

AED 70.30 Each (ex VAT)

AED 73.81

AED 73.81 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67

AED 70.30

AED 70.30 Each (ex VAT)

AED 73.81

AED 73.81 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

30A

Series

SY21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

3P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China