RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Body Orientation
Straight
Series
SY21
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
3P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
AED 72.40
AED 72.40 Each (ex VAT)
AED 76.02
AED 76.02 Each (inc. VAT)
1
AED 72.40
AED 72.40 Each (ex VAT)
AED 76.02
AED 76.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Front Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
30A
Body Orientation
Straight
Series
SY21
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
3P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China