Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Series
ZC
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
3P
Contact Plating
Tin
Shielded/Unshielded
Unshielded
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C
AED 36.07
AED 36.07 Each (ex VAT)
AED 37.87
AED 37.87 Each (inc. VAT)
1
AED 36.07
AED 36.07 Each (ex VAT)
AED 37.87
AED 37.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 36.07 |
10 - 24 | AED 35.02 |
25 - 49 | AED 33.76 |
50+ | AED 32.71 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Series
ZC
Voltage Rating
48 V
Mating Type
Threaded
Housing Material
Zinc Alloy
Pole Format
3P
Contact Plating
Tin
Shielded/Unshielded
Unshielded
Strain Relief
Yes
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+65°C