RS PRO Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP50

RS Stock No.: 209-5613Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Strain Relief

No

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

AED 96.13

AED 96.13 Each (ex VAT)

AED 100.94

AED 100.94 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP50

AED 96.13

AED 96.13 Each (ex VAT)

AED 100.94

AED 100.94 Each (inc. VAT)

RS PRO Circular Connector, 3 Contacts, Panel Mount, M9 Connector, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

8A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Strain Relief

No

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China