Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Country of Origin
China
AED 166.58
AED 166.58 1 Set (ex VAT)
AED 174.91
AED 174.91 1 Set (inc. VAT)
1
AED 166.58
AED 166.58 1 Set (ex VAT)
AED 174.91
AED 174.91 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 166.58 |
10 - 49 | AED 158.29 |
50 - 99 | AED 149.94 |
100+ | AED 141.80 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Country of Origin
China