RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68

RS Stock No.: 181-1439Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Series

SP17

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

6→10mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68

AED 53.34

AED 53.34 Each (ex VAT)

AED 56.01

AED 56.01 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 53.34
10 - 19AED 49.98
20 - 49AED 47.09
50+AED 44.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Series

SP17

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

6→10mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more