RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
30.0 V
Mating Type
Threaded
Pole Format
4P
Country of Origin
India
AED 115.97
AED 115.97 Each (ex VAT)
AED 121.77
AED 121.77 Each (inc. VAT)
1
AED 115.97
AED 115.97 Each (ex VAT)
AED 121.77
AED 121.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 115.97 |
10 - 24 | AED 109.10 |
25 - 49 | AED 102.48 |
50+ | AED 94.34 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
30.0 V
Mating Type
Threaded
Pole Format
4P
Country of Origin
India