RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
AED 122.27
AED 122.27 Each (ex VAT)
AED 128.38
AED 128.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China