RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
AED 77.49
AED 77.49 Each (ex VAT)
AED 81.36
AED 81.36 Each (inc. VAT)
1
AED 77.49
AED 77.49 Each (ex VAT)
AED 81.36
AED 81.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China