Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 144-7621Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Number of Contacts

4

Country of Origin

India

Product details

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available

Stock information temporarily unavailable.

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

AED 59.69

AED 59.69 Each (ex VAT)

AED 62.67

AED 62.67 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 59.69
5 - 9AED 56.60
10 - 49AED 53.71
50+AED 50.98

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Number of Contacts

4

Country of Origin

India

Product details

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available