RS PRO Circular Connector, 4 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50

RS Stock No.: 209-5610Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M7

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 153.72

AED 153.72 Each (ex VAT)

AED 161.41

AED 161.41 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50

AED 153.72

AED 153.72 Each (ex VAT)

AED 161.41

AED 161.41 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Panel Mount, M7 Connector, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M7

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more