RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP67
Series
CPF12
Coding
A
Country of Origin
India
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
1
AED 36.75
AED 36.75 Each (ex VAT)
AED 38.59
AED 38.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 36.75 |
10 - 49 | AED 35.38 |
50 - 99 | AED 30.87 |
100+ | AED 28.56 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
PCB
IP Rating
IP67
Series
CPF12
Coding
A
Country of Origin
India