Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 201-7212Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

CPM12

Country of Origin

India

Stock information temporarily unavailable.

AED 34.25

AED 34.25 Each (ex VAT)

AED 35.96

AED 35.96 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67

AED 34.25

AED 34.25 Each (ex VAT)

AED 35.96

AED 35.96 Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.25
10 - 49AED 32.91
50 - 99AED 28.79
100+AED 26.78

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Series

CPM12

Country of Origin

India