RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
RS Stock No.: 201-7220Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
PCB
IP Rating
IP67
Series
CPM12
Coding
A
Country of Origin
India
Stock information temporarily unavailable.
AED 61.11
AED 61.11 Each (ex VAT)
AED 64.17
AED 64.17 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
1
AED 61.11
AED 61.11 Each (ex VAT)
AED 64.17
AED 64.17 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 61.11 |
10 - 49 | AED 58.85 |
50 - 99 | AED 52.50 |
100+ | AED 50.98 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
PCB
IP Rating
IP67
Series
CPM12
Coding
A
Country of Origin
India