RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
RS Stock No.: 201-7142Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
CNF12
Coding
A
Country of Origin
India
Stock information temporarily unavailable.
AED 119.70
AED 119.70 Each (ex VAT)
AED 125.68
AED 125.68 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
1
AED 119.70
AED 119.70 Each (ex VAT)
AED 125.68
AED 125.68 Each (inc. VAT)
RS PRO Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 119.70 |
10 - 49 | AED 115.13 |
50 - 99 | AED 100.48 |
100+ | AED 92.08 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Series
CNF12
Coding
A
Country of Origin
India