RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

RS Stock No.: 124-6734Brand: RS PRODistrelec Article No.: 30047776
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SF12

Body Orientation

Straight

Voltage Rating

180V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Outer Diameter

4→6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

M12 Push-Pull Cable Socket

DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm See RS part numbers below
124-6731 124-6732 124-6733 124-6734
• Cable outer diameter: 5 mm to 8 mm See RS part numbers below
124-6735 124-6736 124-6737 124-6738
• Solder termination
• Chrome plated brass shell material

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 131.93

AED 131.93 Each (ex VAT)

AED 138.53

AED 138.53 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

AED 131.93

AED 131.93 Each (ex VAT)

AED 138.53

AED 138.53 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 131.93
10 - 49AED 125.26
50 - 99AED 118.65
100+AED 111.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SF12

Body Orientation

Straight

Voltage Rating

180V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Outer Diameter

4→6.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

M12 Push-Pull Cable Socket

DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.

Features & Benefits

• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm See RS part numbers below
124-6731 124-6732 124-6733 124-6734
• Cable outer diameter: 5 mm to 8 mm See RS part numbers below
124-6735 124-6736 124-6737 124-6738
• Solder termination
• Chrome plated brass shell material

RS Pro Push-Pull

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more