Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP50

RS Stock No.: 125-1054Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Nylon

Pole Format

5P

Contact Plating

Copper, Gold, Nickel

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass, Bronze

Country of Origin

China

Product details

RS Pro Multipole Push Pull Connectors, Metal 0B

From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder contacts, and is suitable for IP50 requirements.

Features and Benefits

• IP50 rated
• Operating Temperature of -55°C to +125°C

Applications

This push pull connector is suitable for a variety of low voltage applications, from audio and video to aviation and automotive. The connector is often used in industrial automation, as well as in medical and robotics applications.

RS Pro Multipole Push Pull Connectors

Stock information temporarily unavailable.

AED 72.98

AED 72.98 Each (ex VAT)

AED 76.63

AED 76.63 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP50

AED 72.98

AED 72.98 Each (ex VAT)

AED 76.63

AED 76.63 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 72.98
5 - 24AED 68.67
25 - 49AED 64.89
50+AED 61.48

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Nylon

Pole Format

5P

Contact Plating

Copper, Gold, Nickel

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass, Bronze

Country of Origin

China

Product details

RS Pro Multipole Push Pull Connectors, Metal 0B

From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder contacts, and is suitable for IP50 requirements.

Features and Benefits

• IP50 rated
• Operating Temperature of -55°C to +125°C

Applications

This push pull connector is suitable for a variety of low voltage applications, from audio and video to aviation and automotive. The connector is often used in industrial automation, as well as in medical and robotics applications.

RS Pro Multipole Push Pull Connectors