Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 208-0567Brand: RS PRODistrelec Article No.: 30404481
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded Coupling

Contact Plating

Gold Flash

Maximum Operating Temperature

+75°C

Contact Material

Copper Zinc

Minimum Operating Temperature

-25°C

Distrelec Product Id

30404481

Country of Origin

India

Stock information temporarily unavailable.

AED 41.15

AED 41.15 Each (ex VAT)

AED 43.21

AED 43.21 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

AED 41.15

AED 41.15 Each (ex VAT)

AED 43.21

AED 43.21 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 41.15
5 - 9AED 40.32
10 - 49AED 39.55
50+AED 37.80

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Threaded Coupling

Contact Plating

Gold Flash

Maximum Operating Temperature

+75°C

Contact Material

Copper Zinc

Minimum Operating Temperature

-25°C

Distrelec Product Id

30404481

Country of Origin

India