Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50

RS Stock No.: 209-5705Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

AED 115.40

AED 115.40 Each (ex VAT)

AED 121.17

AED 121.17 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50

AED 115.40

AED 115.40 Each (ex VAT)

AED 121.17

AED 121.17 Each (inc. VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

Yes

Outer Diameter

4.2→5.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China