Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CNF12
Voltage Rating
60.0 V
Housing Material
Nylon
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
30391272
Country of Origin
India
Product details
RS M12 Connectors
Brought to you under the trusted RS Brand, this selection of M12 connector assemblies are commonly used in automation and sensory equipment, and are suitable for use in industrial environments. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable M12 connection for when uninterrupted data transmission is a must.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Brass nickel plated coupling nut
• PG7 Cable Gland
• Neoprene O-Ring
AED 55.16
AED 55.16 Each (ex VAT)
AED 57.92
AED 57.92 Each (inc. VAT)
1
AED 55.16
AED 55.16 Each (ex VAT)
AED 57.92
AED 57.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 55.16 |
5 - 9 | AED 52.43 |
10 - 49 | AED 49.75 |
50+ | AED 44.19 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
CNF12
Voltage Rating
60.0 V
Housing Material
Nylon
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Distrelec Product Id
30391272
Country of Origin
India
Product details
RS M12 Connectors
Brought to you under the trusted RS Brand, this selection of M12 connector assemblies are commonly used in automation and sensory equipment, and are suitable for use in industrial environments. Cable mounted with a convenient cable gland and featuring an O-Ring connector, these cable assemblies offer a sturdy and reliable M12 connection for when uninterrupted data transmission is a must.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Brass nickel plated coupling nut
• PG7 Cable Gland
• Neoprene O-Ring