RS PRO Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Series
CPF12
Body Orientation
Straight
Voltage Rating
60.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
Product details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
AED 46.46
AED 46.46 Each (ex VAT)
AED 48.78
AED 48.78 Each (inc. VAT)
1
AED 46.46
AED 46.46 Each (ex VAT)
AED 48.78
AED 48.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 46.46 |
5 - 24 | AED 44.15 |
25 - 49 | AED 41.84 |
50+ | AED 37.96 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Series
CPF12
Body Orientation
Straight
Voltage Rating
60.0 V
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
CuZn
Country of Origin
India
Product details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available