RS PRO Circular Connector, 5 Contacts, Rear Mount, 21 mm Connector, Socket, Male, IP68

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Rear Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
30A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
5P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
AED 103.84
AED 103.84 Each (ex VAT)
AED 109.03
AED 109.03 Each (inc. VAT)
1
AED 103.84
AED 103.84 Each (ex VAT)
AED 109.03
AED 109.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 103.84 |
10 - 24 | AED 99.07 |
25+ | AED 94.34 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Mounting Type
Rear Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
30A
Body Orientation
Straight
Series
SP21
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
5P
Contact Plating
Gold
Strain Relief
No
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China