RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP68

RS Stock No.: 207-0711Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 118.02

AED 118.02 Each (ex VAT)

AED 123.92

AED 123.92 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP68

AED 118.02

AED 118.02 Each (ex VAT)

AED 123.92

AED 123.92 Each (inc. VAT)

RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more