RS PRO Circular Connector, 7 Contacts, Cable Mount, M24 Connector, Socket, Male, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M24
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
10A
Series
WA22
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
6P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
AED 60.62
AED 60.62 Each (ex VAT)
AED 63.65
AED 63.65 Each (inc. VAT)
1
AED 60.62
AED 60.62 Each (ex VAT)
AED 63.65
AED 63.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 60.62 |
10 - 49 | AED 59.07 |
50 - 99 | AED 56.39 |
100+ | AED 51.96 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M24
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
10A
Series
WA22
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
6P + PE
Contact Plating
Gold
Strain Relief
No
Outer Diameter
6.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China