RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Series
SY17
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
7P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
1
AED 53.81
AED 53.81 Each (ex VAT)
AED 56.50
AED 56.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 53.81 |
5 - 9 | AED 52.82 |
10 - 24 | AED 51.66 |
25+ | AED 49.14 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Body Orientation
Straight
Series
SY17
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
7P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Country of Origin
China