Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
10A
Series
WA22
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
6P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
1
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 50.45 |
10 - 49 | AED 48.93 |
50 - 99 | AED 45.94 |
100+ | AED 42.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
10A
Series
WA22
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
6P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Country of Origin
China