RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
RS Stock No.: 179-7953Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIP Rating
IP67
Panel Mount Fitting
Yes
Material
Plastic
Cord Included
Yes
Colour
Black
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 28.35
AED 28.35 Each (ex VAT)
AED 29.77
AED 29.77 Each (inc. VAT)
RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
1
AED 28.35
AED 28.35 Each (ex VAT)
AED 29.77
AED 29.77 Each (inc. VAT)
RS PRO Circular Connector Dust Cap IP67 Rated, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 28.35 |
10 - 19 | AED 26.09 |
20 - 49 | AED 23.52 |
50+ | AED 21.63 |
Technical Document
Specifications
Brand
RS ProIP Rating
IP67
Panel Mount Fitting
Yes
Material
Plastic
Cord Included
Yes
Colour
Black
Country of Origin
Taiwan, Province Of China