RS PRO Circular Connector, Front Mount, M12 Connector, Socket, Male, IP67

Technical Document
Specifications
Brand
RS ProMounting Type
Front Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Wire
IP Rating
IP67
Current Rating
4.0A
Series
CPM12
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Country of Origin
India
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
1
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 44.15 |
5 - 9 | AED 43.21 |
10 - 49 | AED 42.26 |
50+ | AED 40.42 |
Technical Document
Specifications
Brand
RS ProMounting Type
Front Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Wire
IP Rating
IP67
Current Rating
4.0A
Series
CPM12
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Housing Material
Brass
Contact Plating
Gold Flash
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Material
Copper Zinc
Country of Origin
India