Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65

RS Stock No.: 279-0909Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Lamp Supplied

Yes

IP Rating

IP65

Diameter

320mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Operating Temperature Range

-20°C to +50°C

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 272.35

AED 272.35 Each (ex VAT)

AED 285.97

AED 285.97 Each (inc. VAT)

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65

AED 272.35

AED 272.35 Each (ex VAT)

AED 285.97

AED 285.97 Each (inc. VAT)

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

UK Energy Efficiency Rating

E

EU Energy Efficiency Rating

E

Lamp Supplied

Yes

IP Rating

IP65

Diameter

320mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Operating Temperature Range

-20°C to +50°C

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in