Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 32mm diameter 8mm width x 32mm length

RS Stock No.: 285-698Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Shape

Circular

Thickness

8mm

Colour

Black

Diameter

32mm

Material

Polypropylene, Thermoplastic Elastomer (TPE)

Length

32mm

Width

8mm

Country of Origin

China

Stock information temporarily unavailable.

AED 11.13

AED 11.13 1 Bag of 4 (ex VAT)

AED 11.69

AED 11.69 1 Bag of 4 (inc. VAT)

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 32mm diameter 8mm width x 32mm length

AED 11.13

AED 11.13 1 Bag of 4 (ex VAT)

AED 11.69

AED 11.69 1 Bag of 4 (inc. VAT)

RS PRO Circular Polypropylene, Thermoplastic Elastomer (TPE) Non Slip Pad, 32mm diameter 8mm width x 32mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape

Circular

Thickness

8mm

Colour

Black

Diameter

32mm

Material

Polypropylene, Thermoplastic Elastomer (TPE)

Length

32mm

Width

8mm

Country of Origin

China