RS PRO Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Clamp Meter Type
AC/DC Clamp Meter
Safety Category
CAT III 1000 V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Conductor Size
51mm
Battery Life
66 h
Safety Category Level
CAT III
Safety Category Voltage
1000V
Battery Type
9V Alkaline
Country of Origin
Taiwan, Province Of China
AED 1,071.80
AED 1,071.80 Each (ex VAT)
AED 1,125.39
AED 1,125.39 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,071.80
AED 1,071.80 Each (ex VAT)
AED 1,125.39
AED 1,125.39 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Clamp Meter Type
AC/DC Clamp Meter
Safety Category
CAT III 1000 V
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Conductor Size
51mm
Battery Life
66 h
Safety Category Level
CAT III
Safety Category Voltage
1000V
Battery Type
9V Alkaline
Country of Origin
Taiwan, Province Of China