Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V

RS Stock No.: 204-8310Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Bluetooth

Clamp Meter Type

HVAC Clamp Meter

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V

Calibration type

P.O.A.

RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Bluetooth

Clamp Meter Type

HVAC Clamp Meter

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Country of Origin

Taiwan, Province Of China