Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clamping Lever, M6 x 32mm

RS Stock No.: 478-860Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

32mm

Handle Material

Die Cast Zinc

Shaft Material

Steel

Length

42mm

Colour

Black

Country of Origin

China

Product details

RS PRO Zinc Handle - Stainless Steel Male Stud

These diecast zinc clamping leavers with a steel metric male thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits

• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 38.902Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M6 x 32mm
AED 64.89Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Clamping Lever, M6 x 32mm
AED 167.161 Bag of 2 (ex VAT)
Stock information temporarily unavailable.

AED 174.30

AED 87.15 Each (In a Pack of 2) (ex VAT)

AED 183.02

AED 91.508 Each (In a Pack of 2) (inc. VAT)

RS PRO Clamping Lever, M6 x 32mm

AED 174.30

AED 87.15 Each (In a Pack of 2) (ex VAT)

AED 183.02

AED 91.508 Each (In a Pack of 2) (inc. VAT)

RS PRO Clamping Lever, M6 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 38.902Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M6 x 32mm
AED 64.89Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Clamping Lever, M6 x 32mm
AED 167.161 Bag of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

32mm

Handle Material

Die Cast Zinc

Shaft Material

Steel

Length

42mm

Colour

Black

Country of Origin

China

Product details

RS PRO Zinc Handle - Stainless Steel Male Stud

These diecast zinc clamping leavers with a steel metric male thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits

• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths
• Designed for repetitive fixing or clamping
• Ideal for use in small spaces
• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands
• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 38.902Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M6 x 32mm
AED 64.89Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Clamping Lever, M6 x 32mm
AED 167.161 Bag of 2 (ex VAT)