Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Claw Pick Up Tool, 115 mm Plastic

RS Stock No.: 537-293Brand: RS PRO
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

RS Pro

Type

Claw

Overall Length

115 mm

Material

Plastic

Product details

Miniature Component Retrieving Tool

Syringe action for holding and retrieving small components
Three pronged steel grabber with chrome-plated finish
Yellow plastic housing
Ideal for use in restricted access areas
Overall length 115 mm

Stock information temporarily unavailable.

AED 18.20

AED 18.20 Each (ex VAT)

AED 19.11

AED 19.11 Each (inc. VAT)

RS PRO Claw Pick Up Tool, 115 mm Plastic

AED 18.20

AED 18.20 Each (ex VAT)

AED 19.11

AED 19.11 Each (inc. VAT)

RS PRO Claw Pick Up Tool, 115 mm Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Claw

Overall Length

115 mm

Material

Plastic

Product details

Miniature Component Retrieving Tool

Syringe action for holding and retrieving small components
Three pronged steel grabber with chrome-plated finish
Yellow plastic housing
Ideal for use in restricted access areas
Overall length 115 mm