RS PRO Cleanroom A4 Lined Notebook 297mm x 210mm
RS Stock No.: 829-5228Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cleanroom A4 Lined Notebook
Quantity Included
50 sheets
Width
297mm
Depth
100mm
Height
210mm
Paper Size
A4
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Stock information temporarily unavailable.
AED 103.48
AED 103.48 Each (ex VAT)
AED 108.65
AED 108.65 Each (inc. VAT)
RS PRO Cleanroom A4 Lined Notebook 297mm x 210mm
1
AED 103.48
AED 103.48 Each (ex VAT)
AED 108.65
AED 108.65 Each (inc. VAT)
RS PRO Cleanroom A4 Lined Notebook 297mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 103.48 |
10 - 19 | AED 101.22 |
20+ | AED 99.80 |
Technical Document
Specifications
Brand
RS ProType
Cleanroom A4 Lined Notebook
Quantity Included
50 sheets
Width
297mm
Depth
100mm
Height
210mm
Paper Size
A4
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details