RS PRO Clear, 16mm², Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Clear
American Wire Gauge
10 → 5AWG
Termination Method
Screw
Cable CSA
16 mm², 6mm²
Voltage Rating
450 V
Current Rating
100A
Maximum Operating Temperature
+85°C
Country of Origin
Italy
Product details
Commoning Blocks
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2849 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm².
Voltage rating 450V
Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated
AED 227.10
AED 75.70 Each (In a Pack of 3) (ex VAT)
AED 238.46
AED 79.485 Each (In a Pack of 3) (inc. VAT)
3
AED 227.10
AED 75.70 Each (In a Pack of 3) (ex VAT)
AED 238.46
AED 79.485 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 87 | AED 75.70 | AED 227.10 |
90 - 177 | AED 71.95 | AED 215.85 |
180+ | AED 68.85 | AED 206.55 |
Technical Document
Specifications
Brand
RS ProColour
Clear
American Wire Gauge
10 → 5AWG
Termination Method
Screw
Cable CSA
16 mm², 6mm²
Voltage Rating
450 V
Current Rating
100A
Maximum Operating Temperature
+85°C
Country of Origin
Italy
Product details
Commoning Blocks
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2849 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm².
Voltage rating 450V
Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated