Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear, 16mm², Single-Level, Screw Termination

RS Stock No.: 388-2833Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Number of Levels

Single

American Wire Gauge

10 → 5AWG

Termination Method

Screw

Cable CSA

16 mm², 6mm²

Voltage Rating

450 V

Current Rating

100A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

Commoning Blocks (DIN Rail Mounting)

Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2827 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm². See comparison table for details of other formats.,Voltage rating 450V,DIN rail mounting commoning blocks fit all types of Top hat rails.

Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated

You may be interested in
RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO Clear, 16mm², Screw Termination
AED 79.485Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

AED 279.15

AED 93.05 Each (In a Pack of 3) (ex VAT)

AED 293.11

AED 97.702 Each (In a Pack of 3) (inc. VAT)

RS PRO Clear, 16mm², Single-Level, Screw Termination

AED 279.15

AED 93.05 Each (In a Pack of 3) (ex VAT)

AED 293.11

AED 97.702 Each (In a Pack of 3) (inc. VAT)

RS PRO Clear, 16mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 87AED 93.05AED 279.15
90 - 177AED 83.85AED 251.55
180+AED 75.20AED 225.60
You may be interested in
RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO Clear, 16mm², Screw Termination
AED 79.485Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Number of Levels

Single

American Wire Gauge

10 → 5AWG

Termination Method

Screw

Cable CSA

16 mm², 6mm²

Voltage Rating

450 V

Current Rating

100A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Country of Origin

Italy

Product details

Commoning Blocks (DIN Rail Mounting)

Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2827 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm². See comparison table for details of other formats.,Voltage rating 450V,DIN rail mounting commoning blocks fit all types of Top hat rails.

Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated

You may be interested in
RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear
P.O.A.Each (In a Pack of 3) (ex VAT)
RS PRO Clear, 16mm², Screw Termination
AED 79.485Each (In a Pack of 3) (ex VAT)