RS PRO Clear, 35mm², Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Clear
American Wire Gauge
10 → 2 AWG, 10 → 2AWG
Termination Method
Screw
Cable CSA
35 mm², 35mm²
Voltage Rating
450 V, 450 V
Current Rating
170 A, 170 A
Maximum Operating Temperature
+85°C
Country of Origin
Italy
Product details
Commoning Blocks
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2849 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm².
Voltage rating 450V
Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated
AED 277.67
AED 92.558 Each (In a Pack of 3) (ex VAT)
AED 291.55
AED 97.186 Each (In a Pack of 3) (inc. VAT)
3
AED 277.67
AED 92.558 Each (In a Pack of 3) (ex VAT)
AED 291.55
AED 97.186 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 87 | AED 92.558 | AED 277.67 |
90 - 177 | AED 87.938 | AED 263.81 |
180+ | AED 83.318 | AED 249.95 |
Technical Document
Specifications
Brand
RS ProColour
Clear
American Wire Gauge
10 → 2 AWG, 10 → 2AWG
Termination Method
Screw
Cable CSA
35 mm², 35mm²
Voltage Rating
450 V, 450 V
Current Rating
170 A, 170 A
Maximum Operating Temperature
+85°C
Country of Origin
Italy
Product details
Commoning Blocks
Designed for the commoning together of same potential cables, the terminal blocks are ideal for use in junction boxes, panel boards, equipotential earthing applications and where disconnection of branch wires must be possible without interruption on the main conductors. Each pole of the terminal is linked internally by a copper busbar, providing a low resistance connection path.,Certain blocks are available in a mixed pole size format – e.g. stock no. 388-2849 is shown as 2 + 6. This is 2 x 16mm² + 6 x 6mm².
Voltage rating 450V
Current rating by CSA: 6mm (16A), 16mm (100A), 35mm (170A)
The mixed pole format have a current rating corresponding to the max. CSA accomodated