RS PRO Clear A4

RS Stock No.: 196-6018Brand: RS PRO
brand-logo
View all in Document Wallets

Technical Document

Specifications

Brand

RS Pro

For Paper Size

A4

Material

Acrylic

Colour

Clear

Height

303mm

Width

217mm

Quantity

5

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Document Pocket

Introducing the RS PRO range of self-adhesive document wallets, suitable for use with any enclosure. The clear PVC pocket allows easy adhesion onto any surface to provide convenient storage for valuable and important documents like user guides, certifications or catalogues that are used and required alongside the item that is housed in the enclosure. By using a water-based acrylic adhesive, it provides a strong attachment, even in harsh environments, but can still be easily removed without causing damage to the surface it has been mounted on. This document wallet is a versatile enclosure accessory that can be used across a wide range of applications.

Features and Benefits:

  • The clear document pocket is made from durable and protective PVC plastic and offers a convenient storage slot for easy access

  • By using a water-based acrylic adhesive, it offers a secure self-adhesive fixing on the surface it has been mounted to, but can also be removed without causing damage to the surface

  • They are ideal for use in conjunction with enclosure racking or shelving or can even be used to store documentation on workbenches

  • Available in A4 and A5 document sizes

  • The document pockets are supplied in a pack of 5

Applications:

A document wallet, pocket or holder is part of the enclosure accessories family and is a versatile item that can be used to safely store any documents that are required and used alongside the item or equipment that the enclosure is housing. Some pockets offer basic protection, such as plastic sleeves, whereas others are weather resistant document pockets that can be used alongside enclosures that are stored outdoors or in areas of extreme temperature changes.

What other articles are available in this RS PRO range?

196-6018 A4 size self-adhesive document pocket
196-6024 A5 size self-adhesive document pocket

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Shelf, 234mm
AED 137.20Each (ex VAT)
Stock information temporarily unavailable.

AED 96.60

AED 19.32 Each (In a Pack of 5) (ex VAT)

AED 101.43

AED 20.286 Each (In a Pack of 5) (inc. VAT)

RS PRO Clear A4

AED 96.60

AED 19.32 Each (In a Pack of 5) (ex VAT)

AED 101.43

AED 20.286 Each (In a Pack of 5) (inc. VAT)

RS PRO Clear A4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Shelf, 234mm
AED 137.20Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Paper Size

A4

Material

Acrylic

Colour

Clear

Height

303mm

Width

217mm

Quantity

5

Country of Origin

United Kingdom

Product details

RS PRO Self-Adhesive Document Pocket

Introducing the RS PRO range of self-adhesive document wallets, suitable for use with any enclosure. The clear PVC pocket allows easy adhesion onto any surface to provide convenient storage for valuable and important documents like user guides, certifications or catalogues that are used and required alongside the item that is housed in the enclosure. By using a water-based acrylic adhesive, it provides a strong attachment, even in harsh environments, but can still be easily removed without causing damage to the surface it has been mounted on. This document wallet is a versatile enclosure accessory that can be used across a wide range of applications.

Features and Benefits:

  • The clear document pocket is made from durable and protective PVC plastic and offers a convenient storage slot for easy access

  • By using a water-based acrylic adhesive, it offers a secure self-adhesive fixing on the surface it has been mounted to, but can also be removed without causing damage to the surface

  • They are ideal for use in conjunction with enclosure racking or shelving or can even be used to store documentation on workbenches

  • Available in A4 and A5 document sizes

  • The document pockets are supplied in a pack of 5

Applications:

A document wallet, pocket or holder is part of the enclosure accessories family and is a versatile item that can be used to safely store any documents that are required and used alongside the item or equipment that the enclosure is housing. Some pockets offer basic protection, such as plastic sleeves, whereas others are weather resistant document pockets that can be used alongside enclosures that are stored outdoors or in areas of extreme temperature changes.

What other articles are available in this RS PRO range?

196-6018 A4 size self-adhesive document pocket
196-6024 A5 size self-adhesive document pocket

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Shelf, 234mm
AED 137.20Each (ex VAT)