RS PRO Clear Acrylic Rod, 1m x 25mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Form
Rod
Rod Diameter
25mm
Density
1.41g/cm³
Impact Strength
18kJ/m²
Tensile Strength
65 MPa
Maximum Operating Temperature
+70°C
Flammability Rating
UL 94 HB
Hardness
M 90 Rockwell
Suitability
Machine Guards & Signs, Sight Glasses
Water Absorption
0.005%
Thermal Conductivity
0.19 → 0.21W/mK
Country of Origin
Italy
Product details
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
AED 234.88
AED 234.88 1 Lot of 1 (ex VAT)
AED 246.62
AED 246.62 1 Lot of 1 (inc. VAT)
1
AED 234.88
AED 234.88 1 Lot of 1 (ex VAT)
AED 246.62
AED 246.62 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 234.88 |
3 - 9 | AED 223.86 |
10 - 29 | AED 216.51 |
30+ | AED 202.54 |
Technical Document
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Form
Rod
Rod Diameter
25mm
Density
1.41g/cm³
Impact Strength
18kJ/m²
Tensile Strength
65 MPa
Maximum Operating Temperature
+70°C
Flammability Rating
UL 94 HB
Hardness
M 90 Rockwell
Suitability
Machine Guards & Signs, Sight Glasses
Water Absorption
0.005%
Thermal Conductivity
0.19 → 0.21W/mK
Country of Origin
Italy
Product details
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet