RS PRO Clear Binder 235mm x 315mm

Technical Document
Specifications
Brand
RS ProType
Clear Binder
Quantity Included
5
Width
235mm
Depth
4mm
Paper Size
A4
Height
315mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
Italy
Product details
A4 ESD-Safe Clear Binders
Static dissipative PVC
Blue with transparent front cover
A4, with 2-hole flexible paper retention clips
Embossed with 'ESD' and 'Recyclable' symbol
Typical Surface Resistivity 1010Ω to 1011Ω
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 180.40
AED 180.40 1 Bag of 5 (ex VAT)
AED 189.42
AED 189.42 1 Bag of 5 (inc. VAT)
1
AED 180.40
AED 180.40 1 Bag of 5 (ex VAT)
AED 189.42
AED 189.42 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 180.40 |
10 - 19 | AED 176.28 |
20+ | AED 173.66 |
Technical Document
Specifications
Brand
RS ProType
Clear Binder
Quantity Included
5
Width
235mm
Depth
4mm
Paper Size
A4
Height
315mm
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
Italy
Product details
A4 ESD-Safe Clear Binders
Static dissipative PVC
Blue with transparent front cover
A4, with 2-hole flexible paper retention clips
Embossed with 'ESD' and 'Recyclable' symbol
Typical Surface Resistivity 1010Ω to 1011Ω
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance