RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 2mm

Technical Document
Specifications
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
2mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate
From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.
Features and benefits
- Maximum operating temperature of +70 °C
- High impact and weather resistance
- Machinable and easy to weld
- Available in a variety of different sizes
Applications
These acrylic sheets have an array of application use such as;
- POS signs and displays
- Advertising displays
- Brochure holders
- Display cases
- Lighting and lightboxes
- Office screens and dividers
- Glazing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 169.85
AED 169.85 1 Lot of 3 (ex VAT)
AED 178.34
AED 178.34 1 Lot of 3 (inc. VAT)
1
AED 169.85
AED 169.85 1 Lot of 3 (ex VAT)
AED 178.34
AED 178.34 1 Lot of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 169.85 |
3 - 9 | AED 163.70 |
10 - 29 | AED 159.80 |
30+ | AED 152.30 |
Technical Document
Specifications
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
2mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Finish
Clear
Maximum Operating Temperature
+70°C
Country of Origin
United Kingdom
Product details
RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate
From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.
Features and benefits
- Maximum operating temperature of +70 °C
- High impact and weather resistance
- Machinable and easy to weld
- Available in a variety of different sizes
Applications
These acrylic sheets have an array of application use such as;
- POS signs and displays
- Advertising displays
- Brochure holders
- Display cases
- Lighting and lightboxes
- Office screens and dividers
- Glazing
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.