RS PRO Clear Flip Up PC Face Shield with Brow Guard , Resistant To Flying Particles, Liquids
RS Stock No.: 184-5976Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistant To
Flying Particles, Liquids
Guard Type
Brow
UV Protection
No
Flip Up
Yes
Body Colour
Yellow
Vented
No
Sweatband
Yes
Shield Material
PC
Lens Colour
Clear
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 200.24
AED 200.24 Each (ex VAT)
AED 210.25
AED 210.25 Each (inc. VAT)
RS PRO Clear Flip Up PC Face Shield with Brow Guard , Resistant To Flying Particles, Liquids
1
AED 200.24
AED 200.24 Each (ex VAT)
AED 210.25
AED 210.25 Each (inc. VAT)
RS PRO Clear Flip Up PC Face Shield with Brow Guard , Resistant To Flying Particles, Liquids
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistant To
Flying Particles, Liquids
Guard Type
Brow
UV Protection
No
Flip Up
Yes
Body Colour
Yellow
Vented
No
Sweatband
Yes
Shield Material
PC
Lens Colour
Clear
Country of Origin
Taiwan, Province Of China