Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

RS Stock No.: 270-7469Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male to Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Clear

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

27.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 592.25

AED 1.184 Each (In a Bag of 500) (ex VAT)

AED 621.86

AED 1.243 Each (In a Bag of 500) (inc. VAT)

RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

AED 592.25

AED 1.184 Each (In a Bag of 500) (ex VAT)

AED 621.86

AED 1.243 Each (In a Bag of 500) (inc. VAT)

RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male to Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Clear

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

27.8mm

Country of Origin

Taiwan, Province Of China