RS PRO Clear No Vinyl Disposable Gloves, Size 8, Medium, 100 per Pack

Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Glove Material
Vinyl
Colour
Clear
Glove Type
Disposable
Powdered
No
Number of Gloves
100
Food Safe
No
Anti-Static
Yes
Accepted Quality Level AQL
No
Accepted Quality Level (AQL)
No
Country of Origin
Taiwan, Province Of China
AED 124.53
AED 124.53 1 Box of 100 (ex VAT)
AED 130.76
AED 130.76 1 Box of 100 (inc. VAT)
1
AED 124.53
AED 124.53 1 Box of 100 (ex VAT)
AED 130.76
AED 130.76 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 6 | AED 124.53 |
7 - 14 | AED 122.17 |
15 - 39 | AED 120.70 |
40+ | AED 117.08 |
Technical Document
Specifications
Brand
RS ProGlove Size
8, Medium
Glove Material
Vinyl
Colour
Clear
Glove Type
Disposable
Powdered
No
Number of Gloves
100
Food Safe
No
Anti-Static
Yes
Accepted Quality Level AQL
No
Accepted Quality Level (AQL)
No
Country of Origin
Taiwan, Province Of China