RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 11.6mm diameter 10mm Depth 14.7mm

RS Stock No.: 303-770Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6mm

Thread Size

M6

Flange Diameter

11.6mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

14.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 112.82

AED 112.82 Each (ex VAT)

AED 118.46

AED 118.46 Each (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 11.6mm diameter 10mm Depth 14.7mm

AED 112.82

AED 112.82 Each (ex VAT)

AED 118.46

AED 118.46 Each (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6 Steel Threaded Insert, 11.6mm diameter 10mm Depth 14.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6mm

Thread Size

M6

Flange Diameter

11.6mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

14.7mm

Material

Steel

Stainless Steel Type

AISI 1008

Finish

Clear Passivated Zinc Plated

Country of Origin

China