RS PRO Clear Passivated Zinc Plated, M6mm Steel Threaded Insert, 11.6mm diameter 10mm Depth 17.3mm

RS Stock No.: 303-771Brand: RS PRO
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6mm

Flange Diameter

11.6mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

17.3mm

Material

Steel

Finish

Clear Passivated Zinc Plated

Country of Origin

China

Stock information temporarily unavailable.

AED 151.25

AED 151.25 1 Bag of 100 (ex VAT)

AED 158.81

AED 158.81 1 Bag of 100 (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6mm Steel Threaded Insert, 11.6mm diameter 10mm Depth 17.3mm

AED 151.25

AED 151.25 1 Bag of 100 (ex VAT)

AED 158.81

AED 158.81 1 Bag of 100 (inc. VAT)

RS PRO Clear Passivated Zinc Plated, M6mm Steel Threaded Insert, 11.6mm diameter 10mm Depth 17.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6mm

Flange Diameter

11.6mm

Fixing Hole Diameter

10mm

Body Outside Diameter

9.9mm

Body Depth

17.3mm

Material

Steel

Finish

Clear Passivated Zinc Plated

Country of Origin

China