RS PRO Clear Passivated Zinc Plated, M8mm Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 20.5mm
RS Stock No.: 303-760Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8mm
Flange Diameter
17.4mm
Fixing Hole Diameter
13.5mm
Body Outside Diameter
13.4mm
Body Depth
20.5mm
Material
Steel
Finish
Clear Passivated Zinc Plated
Country of Origin
China
Stock information temporarily unavailable.
AED 116.39
AED 116.39 1 Bag of 50 (ex VAT)
AED 122.21
AED 122.21 1 Bag of 50 (inc. VAT)
RS PRO Clear Passivated Zinc Plated, M8mm Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 20.5mm
1
AED 116.39
AED 116.39 1 Bag of 50 (ex VAT)
AED 122.21
AED 122.21 1 Bag of 50 (inc. VAT)
RS PRO Clear Passivated Zinc Plated, M8mm Steel Threaded Insert, 17.4mm diameter 13.5mm Depth 20.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M8mm
Flange Diameter
17.4mm
Fixing Hole Diameter
13.5mm
Body Outside Diameter
13.4mm
Body Depth
20.5mm
Material
Steel
Finish
Clear Passivated Zinc Plated
Country of Origin
China