RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4

RS Stock No.: 827-631Brand: RS PRO
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

5.4mm

Body Outside Diameter

7.9mm

Body Depth

2.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.4mm

Thickness of Material Minimum

1.1mm

Country of Origin

United Kingdom

Product details

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Features and Benefits:

Self-Clinching Nuts in various thread sizes - provide strong reusable female threads in panels
Case hardened mild steel, zinc plated and passivated to BS3382
Self-clinching nuts should be assembled using a press tool or similar non-shock device
Unsuitable for use with sheet materials having a hardness of more than 80Rb (150VPN)

Typical Applications:

Clinch nuts are a type of fastener that can be used in a variety of applications, please see below some of the most common.
White goods
Telecommunications
The automotive industry
Audio
Electrical
Enclosures

FAQS

How do clinch nuts work?
A clinch nut can be installed by being placed in a properly sized hole, then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Clinchnuts & Thread Inserts

You may be interested in
Stock information temporarily unavailable.

AED 44.31

AED 44.31 1 Bag of 50 (ex VAT)

AED 46.53

AED 46.53 1 Bag of 50 (inc. VAT)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4

AED 44.31

AED 44.31 1 Bag of 50 (ex VAT)

AED 46.53

AED 46.53 1 Bag of 50 (inc. VAT)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

5.4mm

Body Outside Diameter

7.9mm

Body Depth

2.4mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.4mm

Thickness of Material Minimum

1.1mm

Country of Origin

United Kingdom

Product details

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Features and Benefits:

Self-Clinching Nuts in various thread sizes - provide strong reusable female threads in panels
Case hardened mild steel, zinc plated and passivated to BS3382
Self-clinching nuts should be assembled using a press tool or similar non-shock device
Unsuitable for use with sheet materials having a hardness of more than 80Rb (150VPN)

Typical Applications:

Clinch nuts are a type of fastener that can be used in a variety of applications, please see below some of the most common.
White goods
Telecommunications
The automotive industry
Audio
Electrical
Enclosures

FAQS

How do clinch nuts work?
A clinch nut can be installed by being placed in a properly sized hole, then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Clinchnuts & Thread Inserts

You may be interested in